Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-111MEC
Order Code2343718
Product Range1010VS Series
Also Known As1010VS-111MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-111MEC
Order Code2343718
Product Range1010VS Series
Also Known As1010VS-111MEB
Technical Datasheet
Inductance111nH
RMS Current (Irms)22A
Product Range1010VS Series
Inductance Tolerance± 20%
DC Resistance Max2730µohm
Self Resonant Frequency382MHz
Product Length10mm
Product Width10mm
Product Height5.6mm
Technical Specifications
Inductance
111nH
Product Range
1010VS Series
DC Resistance Max
2730µohm
Product Length
10mm
Product Height
5.6mm
RMS Current (Irms)
22A
Inductance Tolerance
± 20%
Self Resonant Frequency
382MHz
Product Width
10mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098