Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-141MEC
Order Code2343722
Product Range1010VS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 150+ | CNY11.250 (CNY12.7125) |
| 750+ | CNY7.880 (CNY8.9044) |
| 1500+ | CNY7.270 (CNY8.2151) |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
CNY1,687.50 (CNY1,906.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-141MEC
Order Code2343722
Product Range1010VS Series
Technical Datasheet
Inductance146nH
RMS Current (Irms)19.3A
Product Range1010VS Series
Inductance Tolerance± 20%
DC Resistance Max3330µohm
Self Resonant Frequency433MHz
Product Length10mm
Product Width10mm
Product Height6.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
146nH
Product Range
1010VS Series
DC Resistance Max
3330µohm
Product Length
10mm
Product Height
6.1mm
RMS Current (Irms)
19.3A
Inductance Tolerance
± 20%
Self Resonant Frequency
433MHz
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123