Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-23NMEC
Order Code2343724
Product Range1010VS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY11.250 (CNY12.7125) |
| 1250+ | CNY7.270 (CNY8.2151) |
| 2500+ | CNY7.130 (CNY8.0569) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
CNY2,812.50 (CNY3,178.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-23NMEC
Order Code2343724
Product Range1010VS Series
Technical Datasheet
Inductance23.5nH
RMS Current (Irms)26A
Product Range1010VS Series
Inductance Tolerance± 20%
DC Resistance Max1200µohm
Self Resonant Frequency923MHz
Product Length10mm
Product Width10mm
Product Height3.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
23.5nH
Product Range
1010VS Series
DC Resistance Max
1200µohm
Product Length
10mm
Product Height
3.6mm
RMS Current (Irms)
26A
Inductance Tolerance
± 20%
Self Resonant Frequency
923MHz
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049