Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-33NGEC
Order Code2343738
Product Range1111SQ Series
Also Known As1111SQ-33NGEB
Technical Datasheet
618 In Stock
Need more?
618 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.960 (CNY23.6848) |
| 10+ | CNY18.820 (CNY21.2666) |
| 50+ | CNY16.670 (CNY18.8371) |
| 100+ | CNY14.530 (CNY16.4189) |
| 200+ | CNY12.380 (CNY13.9894) |
| 600+ | CNY10.230 (CNY11.5599) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.96 (CNY23.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-33NGEC
Order Code2343738
Product Range1111SQ Series
Also Known As1111SQ-33NGEB
Technical Datasheet
Inductance33nH
RMS Current (Irms)4.8A
Product Range1111SQ Series
Inductance Tolerance± 2%
DC Resistance Max9500µohm
Self Resonant Frequency2.3GHz
Product Length2.92mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33nH
Product Range
1111SQ Series
DC Resistance Max
9500µohm
Product Length
2.92mm
Product Height
2.79mm
RMS Current (Irms)
4.8A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.3GHz
Product Width
2.67mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005