Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-100XJLC
Order Code2286930
Product Range1206CS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-100XJLC
Order Code2286930
Product Range1206CS Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.08ohm
Self Resonant Frequency4GHz
DC Current Rating1A
Inductor Case / Package1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4GHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.16mm
DC Resistance Max
0.08ohm
DC Current Rating
1A
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023