Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-122XJLC
Order Code2286961
Product Range1206CS Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.630 (CNY9.7519) |
| 50+ | CNY7.800 (CNY8.814) |
| 250+ | CNY6.910 (CNY7.8083) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.330 (CNY6.0229) |
| 2000+ | CNY5.050 (CNY5.7065) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 4
Minimum: 5
Multiple: 5
CNY43.15 (CNY48.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-122XJLC
Order Code2286961
Product Range1206CS Series
Technical Datasheet
Inductance1.2µH
DC Resistance Max3.2ohm
Self Resonant Frequency380MHz
DC Current Rating300mA
Inductor Case / Package1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
Alternatives for 1206CS-122XJLC
1 Product Found
Product Overview
The 1206CS series Chip Inductor with ceramic core and silver-palladium-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- High SRF and excellent Q values
- Tight tolerances, many values at 1%
- 31 Inductance values from 3.3 to 1200nH
- 25 to 125ppm/°C Temperature coefficient of inductance (TCL)
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
380MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.16mm
DC Resistance Max
3.2ohm
DC Current Rating
300mA
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023