Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-561XJLC
Order Code2286953
Product Range1206CS Series
Your Part Number
Technical Datasheet
410 In Stock
Need more?
410 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.900 (CNY13.447) |
| 50+ | CNY10.480 (CNY11.8424) |
| 250+ | CNY9.010 (CNY10.1813) |
| 500+ | CNY6.640 (CNY7.5032) |
| 1000+ | CNY6.130 (CNY6.9269) |
| 2000+ | CNY5.860 (CNY6.6218) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY59.50 (CNY67.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-561XJLC
Order Code2286953
Product Range1206CS Series
Technical Datasheet
Inductance560nH
DC Resistance Max1.34ohm
Self Resonant Frequency470MHz
DC Current Rating460mA
Inductor Case / Package1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1206CS-561XJLC
1 Product Found
Technical Specifications
Inductance
560nH
Self Resonant Frequency
470MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.16mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
1.34ohm
DC Current Rating
460mA
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023