Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-111MED
Order Code2343761
Product Range1212VS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY22.550 (CNY25.4815) |
| 1250+ | CNY14.630 (CNY16.5319) |
| 2500+ | CNY14.340 (CNY16.2042) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
CNY5,637.50 (CNY6,370.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-111MED
Order Code2343761
Product Range1212VS Series
Technical Datasheet
Inductance117nH
RMS Current (Irms)44A
Product Range1212VS Series
Inductance Tolerance± 20%
DC Resistance Max1430µohm
Self Resonant Frequency399MHz
Product Length12mm
Product Width11.5mm
Product Height11.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
117nH
Product Range
1212VS Series
DC Resistance Max
1430µohm
Product Length
12mm
Product Height
11.3mm
RMS Current (Irms)
44A
Inductance Tolerance
± 20%
Self Resonant Frequency
399MHz
Product Width
11.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042