Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-22NMEB
Order Code2343762
Product Range1212VS Series
Also Known As1212VS-22NMEB
Technical Datasheet
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.990 (CNY29.3687) |
| 10+ | CNY22.970 (CNY25.9561) |
| 25+ | CNY21.620 (CNY24.4306) |
| 50+ | CNY20.120 (CNY22.7356) |
| 100+ | CNY18.620 (CNY21.0406) |
| 250+ | CNY17.110 (CNY19.3343) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.99 (CNY29.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-22NMEB
Order Code2343762
Product Range1212VS Series
Also Known As1212VS-22NMEB
Technical Datasheet
Inductance22nH
RMS Current (Irms)57A
Product Range1212VS Series
Inductance Tolerance± 20%
DC Resistance Max550µohm
Self Resonant Frequency918MHz
Product Length12mm
Product Width11.5mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1212VS series Power Inductor with tin-silver over copper termination. It offers high frequency and high current.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
- 22 to 257nH Inductance values
- Up to 230 at 400MHz excellent Q factors
- Halogen-free
Applications
Power Management, Industrial
Technical Specifications
Inductance
22nH
Product Range
1212VS Series
DC Resistance Max
550µohm
Product Length
12mm
Product Height
6.6mm
RMS Current (Irms)
57A
Inductance Tolerance
± 20%
Self Resonant Frequency
918MHz
Product Width
11.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022