Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-90NMEB
Order Code2343768
Product Range1212VS Series
Technical Datasheet
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.450 (CNY34.4085) |
| 10+ | CNY28.650 (CNY32.3745) |
| 25+ | CNY26.840 (CNY30.3292) |
| 50+ | CNY25.040 (CNY28.2952) |
| 100+ | CNY23.230 (CNY26.2499) |
| 300+ | CNY21.430 (CNY24.2159) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.45 (CNY34.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-90NMEB
Order Code2343768
Product Range1212VS Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)45A
Product Range1212VS Series
Inductance Tolerance± 20%
DC Resistance Max1210µohm
Self Resonant Frequency444MHz
Product Length12mm
Product Width11.5mm
Product Height10.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
90nH
Product Range
1212VS Series
DC Resistance Max
1210µohm
Product Length
12mm
Product Height
10.4mm
RMS Current (Irms)
45A
Inductance Tolerance
± 20%
Self Resonant Frequency
444MHz
Product Width
11.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037