Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-90NMED
Order Code2343771
Product Range1212VS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY24.800 (CNY28.024) |
| 1500+ | CNY21.990 (CNY24.8487) |
| 3000+ | CNY19.320 (CNY21.8316) |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
CNY7,440.00 (CNY8,407.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1212VS-90NMED
Order Code2343771
Product Range1212VS Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)45A
Product Range1212VS Series
Inductance Tolerance± 20%
DC Resistance Max1210µohm
Self Resonant Frequency444MHz
Product Length12mm
Product Width11.5mm
Product Height10.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
90nH
Product Range
1212VS Series
DC Resistance Max
1210µohm
Product Length
12mm
Product Height
10.4mm
RMS Current (Irms)
45A
Inductance Tolerance
± 20%
Self Resonant Frequency
444MHz
Product Width
11.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037