Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No132-13SMJLD
Order Code2286980
Product RangeMaxi Spring 132 Series
Also Known As132-13SMJLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY13.040 (CNY14.7352) | 
| 10+ | CNY11.520 (CNY13.0176) | 
| 50+ | CNY10.850 (CNY12.2605) | 
| 200+ | CNY10.100 (CNY11.413) | 
| 400+ | CNY9.350 (CNY10.5655) | 
| 800+ | CNY8.590 (CNY9.7067) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.04 (CNY14.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No132-13SMJLD
Order Code2286980
Product RangeMaxi Spring 132 Series
Also Known As132-13SMJLB
Technical Datasheet
Inductance206nH
RMS Current (Irms)3A
Product RangeMaxi Spring 132 Series
Inductance Tolerance± 5%
DC Resistance Max0.03ohm
Self Resonant Frequency800MHz
Product Length10.55mm
Product Width6.1mm
Product Height5.97mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
206nH
Product Range
Maxi Spring 132 Series
DC Resistance Max
0.03ohm
Product Length
10.55mm
Product Height
5.97mm
RMS Current (Irms)
3A
Inductance Tolerance
± 5%
Self Resonant Frequency
800MHz
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059