Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No132-14SMGLD
Order Code2286967
Product RangeMaxi Spring 132 Series
Also Known As132-14SMGLB
Technical Datasheet
337 In Stock
Need more?
337 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.490 (CNY17.5037) |
| 10+ | CNY13.690 (CNY15.4697) |
| 50+ | CNY12.880 (CNY14.5544) |
| 200+ | CNY11.990 (CNY13.5487) |
| 400+ | CNY11.100 (CNY12.543) |
| 800+ | CNY10.200 (CNY11.526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.49 (CNY17.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No132-14SMGLD
Order Code2286967
Product RangeMaxi Spring 132 Series
Also Known As132-14SMGLB
Technical Datasheet
Inductance222nH
RMS Current (Irms)3A
Product RangeMaxi Spring 132 Series
Inductance Tolerance± 2%
DC Resistance Max0.035ohm
Self Resonant Frequency730MHz
Product Length10.55mm
Product Width6.1mm
Product Height5.97mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
222nH
Product Range
Maxi Spring 132 Series
DC Resistance Max
0.035ohm
Product Length
10.55mm
Product Height
5.97mm
RMS Current (Irms)
3A
Inductance Tolerance
± 2%
Self Resonant Frequency
730MHz
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059