Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No132-16SMGLD
Order Code2286971
Product RangeMaxi Spring 132 Series
Also Known As132-16SMGLB
Your Part Number
Technical Datasheet
225 In Stock
Need more?
225 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.490 (CNY18.6337) |
| 10+ | CNY14.540 (CNY16.4302) |
| 50+ | CNY13.700 (CNY15.481) |
| 200+ | CNY12.780 (CNY14.4414) |
| 400+ | CNY11.850 (CNY13.3905) |
| 800+ | CNY10.920 (CNY12.3396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.49 (CNY18.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No132-16SMGLD
Order Code2286971
Product RangeMaxi Spring 132 Series
Also Known As132-16SMGLB
Technical Datasheet
Inductance307nH
RMS Current (Irms)3A
Product RangeMaxi Spring 132 Series
Inductance Tolerance± 2%
DC Resistance Max0.035ohm
Self Resonant Frequency660MHz
Product Length10.55mm
Product Width6.1mm
Product Height5.97mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Maxi Spring series Air Core Inductor with tin-silver over copper termination. It features higher Q, L and current ratings.
- Leads are locked in position for precise terminal spacing
- Rigid package provides a flat surface for pick and place
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
Applications
Power Management, Industrial
Technical Specifications
Inductance
307nH
Product Range
Maxi Spring 132 Series
DC Resistance Max
0.035ohm
Product Length
10.55mm
Product Height
5.97mm
RMS Current (Irms)
3A
Inductance Tolerance
± 2%
Self Resonant Frequency
660MHz
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059