Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No132-20SMGLB
Order Code2286975
Product RangeMaxi Spring 132 Series
Your Part Number
Technical Datasheet
1,010 In Stock
Need more?
268 Next business day delivery available(Shanghai stock)
742 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.180 (CNY9.2434) |
| 10+ | CNY7.240 (CNY8.1812) |
| 50+ | CNY6.810 (CNY7.6953) |
| 200+ | CNY6.390 (CNY7.2207) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.18 (CNY9.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No132-20SMGLB
Order Code2286975
Product RangeMaxi Spring 132 Series
Technical Datasheet
Inductance538nH
RMS Current (Irms)2A
Product RangeMaxi Spring 132 Series
Inductance Tolerance± 2%
DC Resistance Max0.09ohm
Self Resonant Frequency490MHz
Product Length10.55mm
Product Width6.1mm
Product Height5.97mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
538nH
Product Range
Maxi Spring 132 Series
DC Resistance Max
0.09ohm
Product Length
10.55mm
Product Height
5.97mm
RMS Current (Irms)
2A
Inductance Tolerance
± 2%
Self Resonant Frequency
490MHz
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059