Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1508-13NJLC
Order Code2285531
Product RangeMini Spring 1508 Series
Also Known As1508-13NJLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.260 (CNY16.1138) |
| 50+ | CNY12.610 (CNY14.2493) |
| 100+ | CNY11.860 (CNY13.4018) |
| 250+ | CNY11.040 (CNY12.4752) |
| 500+ | CNY10.220 (CNY11.5486) |
| 1000+ | CNY9.390 (CNY10.6107) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.26 (CNY16.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1508-13NJLC
Order Code2285531
Product RangeMini Spring 1508 Series
Also Known As1508-13NJLB
Technical Datasheet
Inductance13nH
RMS Current (Irms)4A
Product RangeMini Spring 1508 Series
Inductance Tolerance± 5%
DC Resistance Max3900µohm
Self Resonant Frequency3GHz
Product Length3.94mm
Product Width3.43mm
Product Height2.01mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Inductance
13nH
Product Range
Mini Spring 1508 Series
DC Resistance Max
3900µohm
Product Length
3.94mm
Product Height
2.01mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
3GHz
Product Width
3.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013