Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1508-9N0JLC
Order Code2285530
Product RangeMini Spring 1508 Series
Also Known As1508-9N0JLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.260 (CNY16.1138) |
| 50+ | CNY12.610 (CNY14.2493) |
| 100+ | CNY11.860 (CNY13.4018) |
| 250+ | CNY11.040 (CNY12.4752) |
| 500+ | CNY10.220 (CNY11.5486) |
| 1000+ | CNY9.390 (CNY10.6107) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.26 (CNY16.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1508-9N0JLC
Order Code2285530
Product RangeMini Spring 1508 Series
Also Known As1508-9N0JLB
Technical Datasheet
Inductance9nH
RMS Current (Irms)4A
Product RangeMini Spring 1508 Series
Inductance Tolerance± 5%
DC Resistance Max3400µohm
Self Resonant Frequency4GHz
Product Length3.94mm
Product Width3.43mm
Product Height2.01mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Inductance
9nH
Product Range
Mini Spring 1508 Series
DC Resistance Max
3400µohm
Product Length
3.94mm
Product Height
2.01mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
4GHz
Product Width
3.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013