Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1515SQ-82NGEC
Order Code2286991
Product Range1515SQ Series
Technical Datasheet
157 In Stock
500 more incoming. You can reserve stock now
157 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.910 (CNY25.8883) |
| 10+ | CNY20.580 (CNY23.2554) |
| 50+ | CNY18.250 (CNY20.6225) |
| 100+ | CNY15.910 (CNY17.9783) |
| 200+ | CNY13.580 (CNY15.3454) |
| 500+ | CNY11.240 (CNY12.7012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.91 (CNY25.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1515SQ-82NGEC
Order Code2286991
Product Range1515SQ Series
Technical Datasheet
Inductance82nH
RMS Current (Irms)5.6A
Product Range1515SQ Series
Inductance Tolerance± 2%
DC Resistance Max9400µohm
Self Resonant Frequency1.79GHz
Product Length5.84mm
Product Width3.56mm
Product Height3.73mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1515SQ series Square Air Core Inductor with tin-silver over copper termination. It features flat top and bottom for reliable pick and place and mechanical stability.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
- 47 to 500nH Inductance range
- Up to 230 at 400MHz excellent Q factors
- Current handling as high as 5.7A
Applications
Power Management, Industrial
Technical Specifications
Inductance
82nH
Product Range
1515SQ Series
DC Resistance Max
9400µohm
Product Length
5.84mm
Product Height
3.73mm
RMS Current (Irms)
5.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.79GHz
Product Width
3.56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011