Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1515SQ-82NJEC
Order Code2286995
Product Range1515SQ Series
Technical Datasheet
463 In Stock
Need more?
463 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.300 (CNY20.679) |
| 10+ | CNY16.450 (CNY18.5885) |
| 50+ | CNY14.590 (CNY16.4867) |
| 100+ | CNY12.730 (CNY14.3849) |
| 200+ | CNY10.870 (CNY12.2831) |
| 500+ | CNY9.010 (CNY10.1813) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.30 (CNY20.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1515SQ-82NJEC
Order Code2286995
Product Range1515SQ Series
Technical Datasheet
Inductance82nH
RMS Current (Irms)5.6A
Product Range1515SQ Series
Inductance Tolerance± 5%
DC Resistance Max9400µohm
Self Resonant Frequency1.79GHz
Product Length5.84mm
Product Width3.56mm
Product Height3.73mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82nH
Product Range
1515SQ Series
DC Resistance Max
9400µohm
Product Length
5.84mm
Product Height
3.73mm
RMS Current (Irms)
5.6A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.79GHz
Product Width
3.56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011