Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1606-10GLC
Order Code2285536
Product RangeMicro Spring 1606 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1606-10GLC
Order Code2285536
Product RangeMicro Spring 1606 Series
Technical Datasheet
Inductance12.55nH
RMS Current (Irms)1.6A
Product RangeMicro Spring 1606 Series
Inductance Tolerance± 2%
DC Resistance Max0.014ohm
Self Resonant Frequency4.6GHz
Product Length4.19mm
Product Width3.43mm
Product Height1.58mm
Alternatives for 1606-10GLC
1 Product Found
Product Overview
Applications
Automotive
Technical Specifications
Inductance
12.55nH
Product Range
Micro Spring 1606 Series
DC Resistance Max
0.014ohm
Product Length
4.19mm
Product Height
1.58mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.6GHz
Product Width
3.43mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027