Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-123XJLC
Order Code2287027
Product Range1812LS Series
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.640 (CNY12.0232) |
| 10+ | CNY9.560 (CNY10.8028) |
| 50+ | CNY8.480 (CNY9.5824) |
| 100+ | CNY7.400 (CNY8.362) |
| 200+ | CNY6.320 (CNY7.1416) |
| 600+ | CNY5.230 (CNY5.9099) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.64 (CNY12.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-123XJLC
Order Code2287027
Product Range1812LS Series
Technical Datasheet
Inductance12µH
DC Resistance Max2ohm
Self Resonant Frequency85MHz
DC Current Rating310mA
Inductor Case / Package1812 [4532 Metric]
Product Range1812LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1812LS-123XJLC
1 Product Found
Product Overview
The 1812LS series Chip Inductor with ferrite core and silver-palladium-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Highest inductance values of all our chip inductors
- Ferrite construction for high current handling
- 12 to 1000µH Inductance values
- 200 to 700ppm/°C Temperature coefficient of inductance (TCL)
Technical Specifications
Inductance
12µH
Self Resonant Frequency
85MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.81mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
2ohm
DC Current Rating
310mA
Product Range
1812LS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171