Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-274XJLC
Order Code2287045
Product Range1812LS Series
Your Part Number
Technical Datasheet
354 In Stock
Need more?
354 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.640 (CNY12.0232) |
| 10+ | CNY9.560 (CNY10.8028) |
| 50+ | CNY8.480 (CNY9.5824) |
| 100+ | CNY7.400 (CNY8.362) |
| 200+ | CNY6.320 (CNY7.1416) |
| 600+ | CNY5.230 (CNY5.9099) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.64 (CNY12.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-274XJLC
Order Code2287045
Product Range1812LS Series
Technical Datasheet
Inductance270µH
DC Resistance Max20.5ohm
Self Resonant Frequency8.3MHz
DC Current Rating105mA
Inductor Case / Package1812 [4532 Metric]
Product Range1812LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for 1812LS-274XJLC
1 Product Found
Technical Specifications
Inductance
270µH
Self Resonant Frequency
8.3MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.81mm
SVHC
No SVHC (17-Jan-2022)
DC Resistance Max
20.5ohm
DC Current Rating
105mA
Product Range
1812LS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171