Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-154JLC
Order Code2287075
Product Range1812PS Series
Also Known As1812PS-154JLB
Technical Datasheet
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.820 (CNY23.5266) |
10+ | CNY18.230 (CNY20.5999) |
50+ | CNY16.250 (CNY18.3625) |
100+ | CNY15.210 (CNY17.1873) |
200+ | CNY13.640 (CNY15.4132) |
600+ | CNY12.150 (CNY13.7295) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.82 (CNY23.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-154JLC
Order Code2287075
Product Range1812PS Series
Also Known As1812PS-154JLB
Technical Datasheet
Inductance150µH
RMS Current (Irms)510mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product Range1812PS Series
Inductor Case / Package-
DC Resistance Max2.2ohm
Inductance Tolerance± 5%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
Alternatives for 1812PS-154JLC
1 Product Found
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
1812PS Series
DC Resistance Max
2.2ohm
Product Length
5.87mm
Product Height
3.81mm
RMS Current (Irms)
510mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.98mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323