Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-562JLC
Order Code2287062
Product Range1812PS Series
Also Known As1812PS-562JLB
Your Part Number
Technical Datasheet
446 In Stock
Need more?
446 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.430 (CNY25.3459) |
| 10+ | CNY20.060 (CNY22.6678) |
| 50+ | CNY18.050 (CNY20.3965) |
| 100+ | CNY16.590 (CNY18.7467) |
| 200+ | CNY14.550 (CNY16.4415) |
| 600+ | CNY12.420 (CNY14.0346) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.43 (CNY25.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-562JLC
Order Code2287062
Product Range1812PS Series
Also Known As1812PS-562JLB
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product Range1812PS Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 5%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1812PS-562JLC
1 Product Found
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
1812PS Series
DC Resistance Max
0.12ohm
Product Length
5.87mm
Product Height
3.81mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.98mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323