Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-823KLB
Order Code2287103
Product Range1812PS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY15.960 (CNY18.0348) |
| 50+ | CNY14.770 (CNY16.6901) |
| 100+ | CNY14.570 (CNY16.4641) |
| 200+ | CNY12.870 (CNY14.5431) |
| 600+ | CNY11.010 (CNY12.4413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-823KLB
Order Code2287103
Product Range1812PS Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product Range1812PS Series
Inductor Case / Package1812 [4525 Metric]
DC Resistance Max1.25ohm
Inductance Tolerance± 10%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
1812PS Series
DC Resistance Max
1.25ohm
Product Length
5.87mm
Product Height
3.81mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
280mA
Inductor Case / Package
1812 [4525 Metric]
Inductance Tolerance
± 10%
Product Width
4.98mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323