Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-27NGLC
Order Code2287117
Product RangeMidi Spring 1812SMS Series
Your Part Number
Technical Datasheet
364 In Stock
Need more?
364 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.920 (CNY22.5096) |
| 10+ | CNY17.660 (CNY19.9558) |
| 50+ | CNY15.520 (CNY17.5376) |
| 100+ | CNY13.110 (CNY14.8143) |
| 200+ | CNY11.870 (CNY13.4131) |
| 500+ | CNY10.750 (CNY12.1475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.92 (CNY22.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-27NGLC
Order Code2287117
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
Inductance27nH
RMS Current (Irms)3.5A
Product RangeMidi Spring 1812SMS Series
Inductance Tolerance± 2%
DC Resistance Max4000µohm
Self Resonant Frequency2.7GHz
Product Length4.95mm
Product Width3.56mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Inductance
27nH
Product Range
Midi Spring 1812SMS Series
DC Resistance Max
4000µohm
Product Length
4.95mm
Product Height
4.2mm
RMS Current (Irms)
3.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.7GHz
Product Width
3.56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016