Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-56NJLC
Order Code2287133
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
466 In Stock
Need more?
466 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.140 (CNY18.2382) |
| 10+ | CNY14.500 (CNY16.385) |
| 50+ | CNY12.860 (CNY14.5318) |
| 100+ | CNY11.220 (CNY12.6786) |
| 200+ | CNY9.580 (CNY10.8254) |
| 500+ | CNY7.930 (CNY8.9609) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.14 (CNY18.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-56NJLC
Order Code2287133
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
Inductance56nH
RMS Current (Irms)3A
Product RangeMidi Spring 1812SMS Series
Inductance Tolerance± 5%
DC Resistance Max6200µohm
Self Resonant Frequency1.5GHz
Product Length4.95mm
Product Width3.56mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Midi Spring series Air Core Inductor with tin-silver over copper termination. It features high Q and current handling.
- Acrylic top provides a flat surface for pick and place
- Solder coated leads ensure reliable soldering
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
Applications
Automotive, Industrial, Automotive
Technical Specifications
Inductance
56nH
Product Range
Midi Spring 1812SMS Series
DC Resistance Max
6200µohm
Product Length
4.95mm
Product Height
4.2mm
RMS Current (Irms)
3A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.5GHz
Product Width
3.56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016