Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-68NGLC
Order Code2287123
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.130 (CNY18.2269) |
10+ | CNY13.760 (CNY15.5488) |
50+ | CNY12.680 (CNY14.3284) |
100+ | CNY10.160 (CNY11.4808) |
200+ | CNY9.400 (CNY10.622) |
500+ | CNY8.640 (CNY9.7632) |
2500+ | CNY7.850 (CNY8.8705) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.13 (CNY18.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-68NGLC
Order Code2287123
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)2.5A
Product RangeMidi Spring 1812SMS Series
Inductance Tolerance± 2%
DC Resistance Max0.0082ohm
Self Resonant Frequency1.5GHz
Product Length4.95mm
Product Width3.56mm
Product Height4.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Inductance
68nH
Product Range
Midi Spring 1812SMS Series
DC Resistance Max
0.0082ohm
Product Length
4.95mm
Product Height
4.2mm
RMS Current (Irms)
2.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.5GHz
Product Width
3.56mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016