Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-82NGLC
Order Code2287124
Product RangeMidi Spring 1812SMS Series
Your Part Number
Technical Datasheet
26 In Stock
500 more incoming. You can reserve stock now
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.750 (CNY23.4475) |
| 10+ | CNY18.640 (CNY21.0632) |
| 50+ | CNY16.530 (CNY18.6789) |
| 100+ | CNY14.420 (CNY16.2946) |
| 200+ | CNY12.310 (CNY13.9103) |
| 500+ | CNY10.200 (CNY11.526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.75 (CNY23.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-82NGLC
Order Code2287124
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
Inductance82nH
RMS Current (Irms)2.5A
Product RangeMidi Spring 1812SMS Series
Inductance Tolerance± 2%
DC Resistance Max9400µohm
Self Resonant Frequency1.3GHz
Product Length4.95mm
Product Width3.56mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Inductance
82nH
Product Range
Midi Spring 1812SMS Series
DC Resistance Max
9400µohm
Product Length
4.95mm
Product Height
4.2mm
RMS Current (Irms)
2.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.3GHz
Product Width
3.56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016