Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-251MEB
Order Code2343778
Product Range2014VS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.850 (CNY28.0805) |
| 10+ | CNY21.960 (CNY24.8148) |
| 25+ | CNY20.670 (CNY23.3571) |
| 50+ | CNY19.240 (CNY21.7412) |
| 100+ | CNY17.800 (CNY20.114) |
| 250+ | CNY16.360 (CNY18.4868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.85 (CNY28.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-251MEB
Order Code2343778
Product Range2014VS Series
Technical Datasheet
Inductance257nH
RMS Current (Irms)34.5A
Product Range2014VS Series
Inductance Tolerance± 20%
DC Resistance Max2150µohm
Self Resonant Frequency230MHz
Product Length19.56mm
Product Width13.6mm
Product Height11.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2014VS series Power Inductor with tin-silver over copper termination. It offers high frequency and high current.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
- 22 to 257nH Inductance values
- Up to 230 at 400MHz excellent Q factors
- Halogen-free
Applications
Power Management, Industrial
Technical Specifications
Inductance
257nH
Product Range
2014VS Series
DC Resistance Max
2150µohm
Product Length
19.56mm
Product Height
11.4mm
RMS Current (Irms)
34.5A
Inductance Tolerance
± 20%
Self Resonant Frequency
230MHz
Product Width
13.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005