Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-33NMED
Order Code2343780
Product Range2014VS Series
Also Known As2014VS-33NMEB
Technical Datasheet
479 In Stock
Need more?
479 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY24.850 (CNY28.0805) | 
| 10+ | CNY21.960 (CNY24.8148) | 
| 50+ | CNY20.670 (CNY23.3571) | 
| 100+ | CNY19.240 (CNY21.7412) | 
| 200+ | CNY17.800 (CNY20.114) | 
| 500+ | CNY16.360 (CNY18.4868) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY24.85 (CNY28.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-33NMED
Order Code2343780
Product Range2014VS Series
Also Known As2014VS-33NMEB
Technical Datasheet
Inductance33nH
RMS Current (Irms)43A
Product Range2014VS Series
Inductance Tolerance± 20%
DC Resistance Max740µohm
Self Resonant Frequency620MHz
Product Length19.56mm
Product Width13.6mm
Product Height5.99mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
2014VS-33NMED is a high frequency, high current power inductor.
- Excellent Q factors, current handling as high as 57Amps
- 33nH inductance, ±20% tolerance, 230 Q typ at 100MHz Qtest frequency
- 620MHz typ SRF, 0.74mohm maximum DCR (25°C)
- 32.5A (20°C rise), 43.0A (40°C rise) Irms (25°C)
- Ambient temperature range from -40°C to +125°C
Technical Specifications
Inductance
33nH
Product Range
2014VS Series
DC Resistance Max
740µohm
Product Length
19.56mm
Product Height
5.99mm
RMS Current (Irms)
43A
Inductance Tolerance
± 20%
Self Resonant Frequency
620MHz
Product Width
13.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016