Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-66NMED
Order Code2343784
Product Range2014VS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 450+ | CNY16.790 (CNY18.9727) |
| 2250+ | CNY15.590 (CNY17.6167) |
| 4500+ | CNY15.280 (CNY17.2664) |
Price for:Each (Supplied on Full Reel)
Minimum: 450
Multiple: 450
CNY7,555.50 (CNY8,537.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-66NMED
Order Code2343784
Product Range2014VS Series
Technical Datasheet
Inductance66nH
RMS Current (Irms)42.5A
Product Range2014VS Series
Inductance Tolerance± 20%
DC Resistance Max1000µohm
Self Resonant Frequency413MHz
Product Length19.56mm
Product Width13.6mm
Product Height7.09mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
66nH
Product Range
2014VS Series
DC Resistance Max
1000µohm
Product Length
19.56mm
Product Height
7.09mm
RMS Current (Irms)
42.5A
Inductance Tolerance
± 20%
Self Resonant Frequency
413MHz
Product Width
13.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023