Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-181GEC
Order Code2287144
Product Range2222SQ Series
Also Known As2222SQ-181GEB
Your Part Number
Technical Datasheet
237 In Stock
Need more?
237 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.670 (CNY26.7471) |
| 10+ | CNY20.990 (CNY23.7187) |
| 25+ | CNY18.450 (CNY20.8485) |
| 50+ | CNY15.590 (CNY17.6167) |
| 100+ | CNY14.110 (CNY15.9443) |
| 250+ | CNY12.780 (CNY14.4414) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.67 (CNY26.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-181GEC
Order Code2287144
Product Range2222SQ Series
Also Known As2222SQ-181GEB
Technical Datasheet
Inductance180nH
RMS Current (Irms)5A
Product Range2222SQ Series
Inductance Tolerance± 2%
DC Resistance Max9500µohm
Self Resonant Frequency1.1GHz
Product Length8.19mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180nH
Product Range
2222SQ Series
DC Resistance Max
9500µohm
Product Length
8.19mm
Product Height
5.69mm
RMS Current (Irms)
5A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.1GHz
Product Width
5.59mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425