Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-301GEC
Order Code2287148
Product Range2222SQ Series
Also Known As2222SQ-301GEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.920 (CNY21.3796) |
| 10+ | CNY16.730 (CNY18.9049) |
| 25+ | CNY15.750 (CNY17.7975) |
| 50+ | CNY14.680 (CNY16.5884) |
| 100+ | CNY13.610 (CNY15.3793) |
| 250+ | CNY12.530 (CNY14.1589) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.92 (CNY21.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-301GEC
Order Code2287148
Product Range2222SQ Series
Also Known As2222SQ-301GEB
Technical Datasheet
Inductance300nH
RMS Current (Irms)3.7A
Product Range2222SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0138ohm
Self Resonant Frequency720MHz
Product Length11.94mm
Product Width5.72mm
Product Height5.69mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
300nH
Product Range
2222SQ Series
DC Resistance Max
0.0138ohm
Product Length
11.94mm
Product Height
5.69mm
RMS Current (Irms)
3.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
720MHz
Product Width
5.72mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425