Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-90NGEB
Order Code2287140
Product Range2222SQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.090 (CNY27.2217) |
10+ | CNY22.660 (CNY25.6058) |
25+ | CNY21.220 (CNY23.9786) |
50+ | CNY19.790 (CNY22.3627) |
100+ | CNY18.350 (CNY20.7355) |
250+ | CNY16.910 (CNY19.1083) |
1250+ | CNY10.980 (CNY12.4074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.09 (CNY27.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-90NGEB
Order Code2287140
Product Range2222SQ Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)5A
Product Range2222SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0055ohm
Self Resonant Frequency1.15GHz
Product Length5.21mm
Product Width5.46mm
Product Height5.69mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
90nH
Product Range
2222SQ Series
DC Resistance Max
0.0055ohm
Product Length
5.21mm
Product Height
5.69mm
RMS Current (Irms)
5A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.15GHz
Product Width
5.46mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425