Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-331GEC
Order Code2287164
Product Range2929SQ Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.780 (CNY29.1314) |
| 5+ | CNY24.250 (CNY27.4025) |
| 10+ | CNY22.720 (CNY25.6736) |
| 25+ | CNY21.190 (CNY23.9447) |
| 50+ | CNY19.660 (CNY22.2158) |
| 150+ | CNY18.130 (CNY20.4869) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.78 (CNY29.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-331GEC
Order Code2287164
Product Range2929SQ Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)4.7A
Product Range2929SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.0125ohm
Self Resonant Frequency660MHz
Product Length10.29mm
Product Width7.49mm
Product Height7.24mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Product Range
2929SQ Series
DC Resistance Max
0.0125ohm
Product Length
10.29mm
Product Height
7.24mm
RMS Current (Irms)
4.7A
Inductance Tolerance
± 5%
Self Resonant Frequency
660MHz
Product Width
7.49mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116