Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-361GEB
Order Code2287159
Product Range2929SQ Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.210 (CNY23.9673) |
| 5+ | CNY18.710 (CNY21.1423) |
| 10+ | CNY17.610 (CNY19.8993) |
| 25+ | CNY16.430 (CNY18.5659) |
| 50+ | CNY15.240 (CNY17.2212) |
| 150+ | CNY14.050 (CNY15.8765) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.21 (CNY23.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-361GEB
Order Code2287159
Product Range2929SQ Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)4.5A
Product Range2929SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0135ohm
Self Resonant Frequency620MHz
Product Length11.3mm
Product Width7.49mm
Product Height7.24mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
360nH
Product Range
2929SQ Series
DC Resistance Max
0.0135ohm
Product Length
11.3mm
Product Height
7.24mm
RMS Current (Irms)
4.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
620MHz
Product Width
7.49mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116