Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-501GEC
Order Code2287163
Product Range2929SQ Series
Technical Datasheet
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.710 (CNY27.9223) |
| 5+ | CNY23.240 (CNY26.2612) |
| 10+ | CNY21.770 (CNY24.6001) |
| 25+ | CNY20.300 (CNY22.939) |
| 50+ | CNY18.830 (CNY21.2779) |
| 150+ | CNY17.360 (CNY19.6168) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.71 (CNY27.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-501GEC
Order Code2287163
Product Range2929SQ Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)4.3A
Product Range2929SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0165ohm
Self Resonant Frequency485MHz
Product Length14mm
Product Width7.49mm
Product Height7.24mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2929SQ series Square Air Core Inductor with tin-silver over copper termination. It features flat top and bottom for reliable pick and place and mechanical stability.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
- 47 to 500nH Inductance range
- Up to 230 at 400MHz excellent Q factors
- Current handling as high as 5.7A
Applications
Power Management, Industrial
Technical Specifications
Inductance
500nH
Product Range
2929SQ Series
DC Resistance Max
0.0165ohm
Product Length
14mm
Product Height
7.24mm
RMS Current (Irms)
4.3A
Inductance Tolerance
± 2%
Self Resonant Frequency
485MHz
Product Width
7.49mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116