Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoA05TGLB
Order Code2287173
Product RangeMini Spring AxxT Series
Technical Datasheet
887 In Stock
Need more?
887 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.260 (CNY16.1138) |
| 10+ | CNY12.610 (CNY14.2493) |
| 50+ | CNY11.860 (CNY13.4018) |
| 100+ | CNY11.040 (CNY12.4752) |
| 200+ | CNY10.220 (CNY11.5486) |
| 700+ | CNY9.390 (CNY10.6107) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.26 (CNY16.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoA05TGLB
Order Code2287173
Product RangeMini Spring AxxT Series
Technical Datasheet
Inductance18.5nH
RMS Current (Irms)4A
Product RangeMini Spring AxxT Series
Inductance Tolerance± 2%
DC Resistance Max3900µohm
Self Resonant Frequency2.5GHz
Product Length3.94mm
Product Width4.45mm
Product Height3.15mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
18.5nH
Product Range
Mini Spring AxxT Series
DC Resistance Max
3900µohm
Product Length
3.94mm
Product Height
3.15mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.5GHz
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078