Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoAGP2923-153KL
Order Code2343785
Product RangeAGP2923 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.330 (CNY106.5929) |
| 3+ | CNY92.450 (CNY104.4685) |
| 5+ | CNY90.560 (CNY102.3328) |
| 10+ | CNY88.680 (CNY100.2084) |
| 20+ | CNY86.790 (CNY98.0727) |
| 50+ | CNY84.900 (CNY95.937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.33 (CNY106.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP2923-153KL
Order Code2343785
Product RangeAGP2923 Series
Technical Datasheet
Product RangeAGP2923 Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)26A
Saturation Current (Isat)20.5A
DC Resistance Max2600µohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AGP2923 series Power Inductor with ferrite core and matte tin over copper over steel mounting pins. It is developed for high-current power supply applications with high saturation current requirements.
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Ideal for a variety of automotive applications
- Designed for high temperature environments up to 140°C ambient
- Four mounting pins for additional stability in high-vibration environments
- Flat wire windings for extremely low DC and AC resistance
- Vertical mounting provides a small footprint
- AEC-200 grade 1 qualified
Technical Specifications
Product Range
AGP2923 Series
Inductor Construction
Shielded
Saturation Current (Isat)
20.5A
Inductance Tolerance
± 10%
Inductance
15µH
RMS Current (Irms)
26A
DC Resistance Max
2600µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037