Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoAGP2923-332KL
Order Code2343787
Product RangeAGP2923 Series
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY66.540 (CNY75.1902) |
3+ | CNY63.650 (CNY71.9245) |
5+ | CNY60.760 (CNY68.6588) |
10+ | CNY57.870 (CNY65.3931) |
20+ | CNY54.980 (CNY62.1274) |
50+ | CNY52.090 (CNY58.8617) |
250+ | CNY49.200 (CNY55.596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.54 (CNY75.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP2923-332KL
Order Code2343787
Product RangeAGP2923 Series
Technical Datasheet
Product RangeAGP2923 Series
Inductance3.3µH
Inductor ConstructionShielded
RMS Current (Irms)26A
Saturation Current (Isat)95A
DC Resistance Max0.0026ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AGP2923 Series
Inductor Construction
Shielded
Saturation Current (Isat)
95A
Inductance Tolerance
± 10%
Inductance
3.3µH
RMS Current (Irms)
26A
DC Resistance Max
0.0026ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037