Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-103ME
Order Code2527002
Product RangeAGP4233 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.060 (CNY270.1378) |
| 2+ | CNY234.280 (CNY264.7364) |
| 3+ | CNY229.500 (CNY259.335) |
| 5+ | CNY224.720 (CNY253.9336) |
| 10+ | CNY219.940 (CNY248.5322) |
| 20+ | CNY215.160 (CNY243.1308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.06 (CNY270.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-103ME
Order Code2527002
Product RangeAGP4233 Series
Technical Datasheet
Product RangeAGP4233 Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)34A
Saturation Current (Isat)56A
DC Resistance Max2950µohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AGP4233 Series
Inductor Construction
Shielded
Saturation Current (Isat)
56A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
34A
DC Resistance Max
2950µohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135