Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-224ME
Order Code2527011
Product RangeAGP4233 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.130 (CNY270.2169) |
| 2+ | CNY234.350 (CNY264.8155) |
| 3+ | CNY229.570 (CNY259.4141) |
| 5+ | CNY224.790 (CNY254.0127) |
| 10+ | CNY220.000 (CNY248.600) |
| 20+ | CNY215.220 (CNY243.1986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.13 (CNY270.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-224ME
Order Code2527011
Product RangeAGP4233 Series
Technical Datasheet
Product RangeAGP4233 Series
Inductance220µH
Inductor ConstructionShielded
RMS Current (Irms)17.5A
Saturation Current (Isat)6.4A
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AGP4233 Series
Inductor Construction
Shielded
Saturation Current (Isat)
6.4A
Inductance Tolerance
± 20%
Inductance
220µH
RMS Current (Irms)
17.5A
DC Resistance Max
0.0115ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135