Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-473ME
Order Code2527007
Product RangeAGP4233 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.130 (CNY270.2169) |
| 2+ | CNY234.350 (CNY264.8155) |
| 3+ | CNY229.570 (CNY259.4141) |
| 5+ | CNY224.790 (CNY254.0127) |
| 10+ | CNY220.000 (CNY248.600) |
| 20+ | CNY215.220 (CNY243.1986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.13 (CNY270.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoAGP4233-473ME
Order Code2527007
Product RangeAGP4233 Series
Technical Datasheet
Product RangeAGP4233 Series
Inductance47µH
Inductor ConstructionShielded
RMS Current (Irms)34A
Saturation Current (Isat)16A
DC Resistance Max2950µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AGP4233 Series
Inductor Construction
Shielded
Saturation Current (Isat)
16A
Inductance Tolerance
± 20%
Inductance
47µH
RMS Current (Irms)
34A
DC Resistance Max
2950µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135