Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY863.610 (CNY975.8793) |
| 3+ | CNY840.700 (CNY949.991) |
| 5+ | CNY817.780 (CNY924.0914) |
| 10+ | CNY794.860 (CNY898.1918) |
| 20+ | CNY771.940 (CNY872.2922) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY863.61 (CNY975.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC303
Order Code2289248
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values2.8nH to 820nH
No. of Items in Kit370
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C303 is a Chip Inductor Kit. Exceptionally high Q compared to non-wire wound inductors, especially at high frequencies.
- Ceramic construction for highest possible self resonance (as high as 12.2GHz)
- Excellent current carrying capacity for their size
Applications
Industrial
Contents
370 Pieces of 37 values 2.8 to 820nH 0805CS series ±5% tolerance chip inductors.
Technical Specifications
Kit Contents
370-Pcs of 37 Values 2.8nH to 820nH 0805CS Series ± 5% Tolerance Chip Inductors
Range of Inductance Values
2.8nH to 820nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
370
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5