Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY562.060 (CNY635.1278) |
| 3+ | CNY542.170 (CNY612.6521) |
| 5+ | CNY522.270 (CNY590.1651) |
| 10+ | CNY502.370 (CNY567.6781) |
| 20+ | CNY482.470 (CNY545.1911) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY562.06 (CNY635.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC318-2
Order Code2289261
Technical Datasheet
Inductor Kit TypeAir Core Inductors Design Kit
Range of Inductance Values22nH to 150nH
No. of Items in Kit132
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C318-2 is an air core Inductor Kit. Exceptionally high Q even at low frequencies. Handles up to 3.5A current. Flat top jacket for mechanical stability and reliable pick and place operations.
- Tight tolerance can eliminate circuit tuning (tolerances as low as 2%)
- Solder coated leads ensure reliable soldering
Applications
Industrial
Contents
12 Each of 2% 22nH 1812SMS-22NJLB, 2% 27nH 1812SMS-27NJLB, 2% 33nH 1812SMS-33NJLB, 2% 39nH 1812SMS-39NJLB, 2% 47nH 1812SMS-47NJLB, 2% 56nH 1812SMS-56NJLB, 2% 68nH 1812SMS-68NJLB, 2% 82nH 1812SMS-82NJLB, 2% 100nH 1812SMS-R10JLB, 2% 120nH 1812SMS-R12JLB and 2% 150nH 1812SMS-R15JLB Midi Spring® air core inductors.
Technical Specifications
Kit Contents
132-Pcs of 11 Values 22nH to 150nH ± 2% Tolerance Air Core Inductors
Range of Inductance Values
22nH to 150nH
Product Range
-
Inductor Kit Type
Air Core Inductors Design Kit
No. of Items in Kit
132
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5