Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY562.140 (CNY635.2182) |
| 3+ | CNY542.230 (CNY612.7199) |
| 5+ | CNY522.310 (CNY590.2103) |
| 10+ | CNY502.390 (CNY567.7007) |
| 20+ | CNY482.470 (CNY545.1911) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY562.14 (CNY635.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC319-2
Order Code2289263
Technical Datasheet
Inductor Kit TypeAir Core Inductors Design Kit
Range of Inductance Values90nH to 538nH
No. of Items in Kit96
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
Air Core Inductors Design Kit
Range of Inductance Values
90nH to 538nH
Product Range
-
Kit Contents
96-Pcs of 12 Values 90nH to 558nH ± 2% Tolerance Air Core Inductors
No. of Items in Kit
96
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5