Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,676.520 (CNY1,894.4676) |
| 3+ | CNY1,642.990 (CNY1,856.5787) |
| 5+ | CNY1,609.460 (CNY1,818.6898) |
| 10+ | CNY1,575.930 (CNY1,780.8009) |
| 20+ | CNY1,542.400 (CNY1,742.912) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,676.52 (CNY1,894.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC320
Order Code2289264
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values3.3nH to 1.2µH
No. of Items in Kit310
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C320 is a Chip Inductor Kit. Exceptionally high Q compared to non-wire wound inductors, especially at high frequencies.
- Ceramic construction for highest possible self resonance (as high as 6200MHz)
- Excellent current carrying capacity for their size
Applications
Industrial
Contents
310 Pieces of 31 values 3.3nH to 1.2uH 1206CS series ± 5% tolerance chip inductors.
Technical Specifications
Kit Contents
310-Pcs of 31 Values 3.3nH to 1.2uH 1206CS Series ± 5% Tolerance Chip Inductors
Range of Inductance Values
3.3nH to 1.2µH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
310
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5