Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,424.020 (CNY1,609.1426) |
3+ | CNY1,395.540 (CNY1,576.9602) |
5+ | CNY1,367.060 (CNY1,544.7778) |
10+ | CNY1,338.580 (CNY1,512.5954) |
20+ | CNY1,310.100 (CNY1,480.413) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,424.02 (CNY1,609.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC321
Order Code2289265
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1.8nH to 500nH
No. of Items in Kit340
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C321 is a Chip Inductor Kit. Exceptionally high Q compared to non-wire wound inductors, especially at high frequencies.
- Ceramic construction for highest possible self resonance (up to 11500MHz)
Applications
Industrial
Contents
340 Pieces of 34 values 1.8 to 500nH 0805HT series ±5% tolerance chip inductors.
Technical Specifications
Kit Contents
340-Pcs of 34 Values 1.8nH to 500nH 0805HT Series ± 5% Tolerance Chip Inductors
Range of Inductance Values
1.8nH to 500nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
340
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5