Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoC324A-2
Order Code2289270
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,387.050 (CNY3,827.3665) |
| 5+ | CNY3,320.640 (CNY3,752.3232) |
| 10+ | CNY3,254.230 (CNY3,677.2799) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY3,387.05 (CNY3,827.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC324A-2
Order Code2289270
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1.6nH to 30nH
No. of Items in Kit260
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C324A-2 is a Chip Inductor Kit.
- Exceptionally high Q - up to 89 at 1.7GHz
- Very high self-resonant frequencies - up to 12.5GHz
- Low inductance
Applications
Industrial
Contents
10 Each of 5% 0603CS-1N6XJLU, 5% 0603CS-1N8XJLU, 5% 0603CS-2N2XJLU, 0603CS-3N3XJLU, 0603CS-3N6XJLU, 0603CS-3N9XJLU, 0603CS-4N3XJLU, 0603CS-4N7XJLU, 0603CS-5N1XJLU, 0603CS-5N6XJLU, 0603CS-6N8XJLU, 0603CS-7N5XJLU, 0603CS-8N2XJLU, 0603CS-8N7XJLU, 0603CS-9N5XJLU, 0603CS-10NXJLU, 0603CS-11NXJLU, 0603CS-12NXJLU, 0603CS-15NXJLU, 0603CS-16NXJLU, 0603CS-18NXJLU, 0603CS-22NXJLU, 0603CS-23NXJLU, 0603CS-24NXJLU, 0603CS-27NXJLU and ±2% 0603CS-30NXJLU chip inductors.
Technical Specifications
Kit Contents
260-Pcs of 26 Values 1.6nH to 30nH 0603CS Series ± 2% Tolerance Chip Inductors
Range of Inductance Values
1.6nH to 30nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
260
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5